- RS-stocknr.:
- 922-1571
- Fabrikantnummer:
- RD2B
- Fabrikant:
- Knightsbridge
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 922-1571
- Fabrikantnummer:
- RD2B
- Fabrikant:
- Knightsbridge
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Knightsbridge RD2 Tilt, Twist and Lock Downlight GU10/MR16
Knightsbridge RD2 tilt, twist and lock downlights are pre-wired with a 230 V, GU10 lampholder. An optional 12 V, MR16 lampholder is included.
Features and Benefits
Minimum void 100 mm
Cut out diameter 80 mm
Tilt angle 25 degrees
Die cast aluminium
Protection to IP20
Cut out diameter 80 mm
Tilt angle 25 degrees
Die cast aluminium
Protection to IP20
Note
Dimmable with compatible halogen and LED lamps.
Supplied with
GU10 lamp holder + MR16 lamp holder, instruction sheet
Display/Accent Downlighters
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Type | LED |
Type | Lock Downlight, Twist |
Lamp Base | GU10, MR16 |
Voltage Rating | 230 V |
Depth | 97 mm |
Dimensions | 94 (Dia.) x 97 mm |
Diameter | 94mm |
Wattage | 50 W |
Cut-out Size | 80mm |
Dimmable | Yes |
Finish | Brass |
Series | RD2 |
Standards Met | CE, EN 60598 |
Diffuser Finish | Clear |
Lamp Supplied | Yes |