Molex 19199 Butt Wire Splice Connector, Blue, Insulated, Tin Plated 16 → 14 AWG

  • RS-stocknr. 822-1435
  • Fabrikantnummer 19199-0009
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex Butt Splice Terminal

A range of Molex Butt Splice terminals. All of these crimp butt splice wire connectors are colour coded for use with different wire sizes. As as example, 822-1435 which is blue, would have a size of 16-14 AWG.

High Quality
Closed Barrel Type

Specificaties
Kenmerk Waarde
Splice Type Butt
Wire Size 16 → 14 AWG
Overall Length 33.02mm
Diameter 6.6mm
Insulation Insulated
Colour Blue
Insulation Material Nylon
Series 19199
Shrouded/Unshrouded Shrouded
Contact Material Copper
Contact Plating Tin
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28/10/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 50)
0,497
(excl. BTW)
0,601
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
50 - 200
0,497 €
24,85 €
250 - 1200
0,422 €
21,10 €
1250 +
0,372 €
18,60 €
*prijsindicatie
Related Products
Potential distributors, nom. voltage: 250 V, nominal current: ...
Description:
Potential distributors, nom. voltage: 250 V, nominal current: 17.5 A, cross section: 0.14 mm² - 2.5 mm², AWG: 14 - 26, connection method: Push-in connection, number of positions: 2, number of connections: 16, width: 8.3 mm, length: 64 mm, colour: ...
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...
ELECTRO-TAP splices offer an economic method of joining ...
Description:
ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when ...
PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals ...
Description:
PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire splice terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both ...