- RS-stocknr.:
- 136-7569
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 136-7569
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
RS Pro Chemical Drop Fronted Spill Response Kit
RS Pro Chemical Spill Response Kit is a mobile 4 wheeled spill kit with a drop front allowing easy access to the spill kit contents. The mobile kit ensures you can wheel the unit to exactly where it is needed. The mobile kits are supplied in various sizes and capacities. The wheeled drop fronted spill kits and an excellent alternative to spill stations.
FEATURES and BENEFITS:
Mobile Chemical Spill Response Kit
Drop fronted – Easy access to kit contents
4 Wheeled - locking
Superior pads, socks, bags and ties
Weather resistant kit – larger spills
Alternative to a spill station
Various sizes and capacities
Various absorbencies
Various kit contents
Ad-Blue compliant
SPECIFICATIONS:
600 L absorbency, pack weight 96.5 kg – stock number 136-7568
Contents: 190 Pads, 8 Socks (3 m), 16 Pillows, 40 Bags and Ties, 1 Roll, 4 Booms, Floor Sign, Hazard Tape.
900 L absorbency, pack weight 118.9 kg – stock number 136-7569
Contents: 300 Pads, 6 Socks, 2 Rolls, 16 Pillows, 6 Booms, 60 Bags and Ties, Floor Sign, Hazard Tape.
Specificaties
Kenmerk | Waarde |
---|---|
Application | Chemical |
Absorbent Capacity | 900 L |
Size | 1320 x 1070 x 1300 mm |