Lubetech Spill Absorbent

  • RS-stocknr. 175-6251
  • Fabrikantnummer 78-0075
  • Fabrikant Lubetech
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Lubetech Spill Absorbent

The Lubetech spill absorbent pad is made of dual layer construction for strength and durability. The yellow printed "Caution" spun bond layer is highly visible. This spill absorbent pad is ideal for high traffic areas where safety is paramount. Its length is 460mm and height is 400mm.

Features and Benefits

• 100 sheets per pack/roll
• Absorbency is 87Ltr
• Suitable for water, oils and chemicals
• Tear resistant
• Virtually lint-free

Applications

• Acetone
• Coolants
• Cutting fluids
• Diesel
• Gas
• Hydraulic fluids
• Oil
• Turpentine
• Vegetable oil
• Water

Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
The Classic Oil-only boom is an excellent absorbent ...
Description:
The Classic Oil-only boom is an excellent absorbent boom with an extra tough construction. Designed for marine use to deal with pollution that harms a marine environment in open sea. The booms are fitted with carabiner clips that attach to ...
XR100 is an Alumina Silicate pouch which is ...
Description:
XR100 is an Alumina Silicate pouch which is used to absorb and solidify spills of body fluids, hydrocarbons, industrial liquids and aggressive chemicals. The pouch is lightweight, easy to use and is excellent for use for interior spills including public ...
Heavy Weight Maintenance PadOpen edged for rapid absorptionBlack ...
Description:
Heavy Weight Maintenance PadOpen edged for rapid absorptionBlack cover stock to camouflage spillsExtra thick to increase retentionAbsorbency 1.1 litres per sheetSize: 48 x 38 cm.
Superior chemical sockSize: 7.5 cm x 1.2 mSuitable ...
Description:
Superior chemical sockSize: 7.5 cm x 1.2 mSuitable for use with Chemicals including aggressives Extra thick outer skin for excellent fluid retentionUnique skin stitch patternAbsorb 4 litres of fluid per sock.