Facom Height Safe 30 x 32 mm Open Ended Spanner

  • RS-stocknr. 910-2969
  • Fabrikantnummer 44.30X32SLS
  • Fabrikant Facom
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: TW
Productomschrijving

Facom SLS Height Safe Open Ended Spanners

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom 44 double end spanners have a different size at each end. Having 2 in 1 helps you reduce the number of tools you need and the weight of your kit. They offer power and precision with a guaranteed high performance of 30% over ISO1711-1. The slim profile and streamlined head match the comfort designed grip to give you better access in tighter areas.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• The open ends are slimmer than a standard combination wrench for better thickness accessibility
• Examples: brake callipers, hydraulic hose lock nuts
• Tight tolerances mean a tight fit on fasteners
• 30° increments by flipping the wrench
• Heads hinged at 15°
• Metric sizes: 3.2 to 42 mm
• Satin chrome finish

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.

Specificaties
Kenmerk Waarde
Size 30 x 32 mm
Spanner Type Open Ended Spanner
Overall Length 318 mm
Metric Size 30 mm, 32mm
Double Ended Yes
Height Safe Yes
Finish Satin Chrome
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
29,12
(excl. BTW)
35,24
(incl. BTW)
Aantal stuks
Per stuk
1 +
29,12 €
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Open end wrenches = the open ends are ...
Description:
Open end wrenches = the open ends are slimmer than a standard combination wrench for better thickness accessibility. Examples: brake calipers, hydraulic hose locknuts.Heads hinged at 15°.Metric sizes: 3.2 to 42 mm.Presentation: satin chrome finish.
RS Pro Open Ended Spanner is a tool ...
Description:
RS Pro Open Ended Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even ...
RS Pro Ring Spanner is a tool suitable ...
Description:
RS Pro Ring Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at ...