- RS-stocknr.:
- 772-3393
- Fabrikantnummer:
- 2 13x15
- Fabrikant:
- Gedore
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 772-3393
- Fabrikantnummer:
- 2 13x15
- Fabrikant:
- Gedore
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Double Ended Ring Spanner
Professional metric, double ended open end spanners.
Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish
Specificaties
Kenmerk | Waarde |
---|---|
Spanner Type | Ring Spanner |
Imperial or Metric | Metric |
Metric Size | 13 mm, 15mm |
Overall Length | 225 mm |
Double Ended | Yes |
Material | Vanadium Steel |
Offset | Yes |
Finish | Chrome |
Size | 13 x 15 mm |