Bahco 41 mm Slogging Spanner

  • RS-stocknr. 717-8387
  • Fabrikantnummer 315M-41
  • Fabrikant Bahco
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: CA
Productomschrijving

Offset Sledge Hammer Box Wrench Spanner (315)

Bahco Slogging Wrenches are made from the best materials with a quality in mind. Designed for professional use and heavy-duty applications.

Features & Benefits
• Ring end slogging wrench, deep offset
• Material: Forged high carbon alloy steel for extra heavy-duty strength
• 45° offset head allows easy and safe operation
• 12 points profile ring
• Black oxide and waxed for a rust resistant finish

Specificaties
Kenmerk Waarde
Overall Length 317 mm
Double Ended No
Material High Carbon Alloy Steel
Offset Yes
Finish Black Oxidized
Size 41 mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service