- RS-stocknr.:
- 124-9787
- Fabrikantnummer:
- TAH7444SG-M-36
- Fabrikant:
- Bahco
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-9787
- Fabrikantnummer:
- TAH7444SG-M-36
- Fabrikant:
- Bahco
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- ES
Productomschrijving
Bahco Ring End Slogging Ring Wrench
These slogging ring spanners are from the wrench family by Bahco. Available in various lengths, the slogging ring spanners come in a range of ring diameters. They feature a short and strong profiled handle with a flat striking end for heavy-duty applications. Ergonomic design makes these slogging ring spanners comfortable and easy to use.
Features and Benefits
Ring end slogging wrench in metric sizes
Ready to work at height
Material: Special steel
Finish: Steel grey
12 points profile ring
Short and strong profiled handle and striking end for heavy-duty applications
Ready to work at height
Material: Special steel
Finish: Steel grey
12 points profile ring
Short and strong profiled handle and striking end for heavy-duty applications
Standards
DIN 7444
Specificaties
Kenmerk | Waarde |
---|---|
Spanner Type | Slogging Spanner |
Imperial or Metric | Metric |
Metric Size | 36mm |
Overall Length | 205 mm |
Double Ended | No |
Material | Steel |
Height Safe | Yes |
Finish | Steel Grey |
Size | 36 mm |