- RS-stocknr.:
- 621-512
- Fabrikantnummer:
- MS16RS-7/16
- Fabrikant:
- Sibille
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 621-512
- Fabrikantnummer:
- MS16RS-7/16
- Fabrikant:
- Sibille
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Insulated Open Ended Spanners
Single ended metric or imperial open-end spanners
Manufactured from chrome vanadium steel with plain laquered finish
Manufactured from chrome vanadium steel with plain laquered finish
Standards
ESI 26-3, issue 2 1984; IEC: Technical Committee 78 (Draft Document); EDF: ST Specification Technique No. 1 (France), VDE 0680/2 Part II (West Germany); B.S. 2559 Pt 3:1973; IEC900; EN60900; 6SI26-3; NFEN60900
Specificaties
Kenmerk | Waarde |
---|---|
Spanner Type | Open Ended Spanner |
Imperial Size | 7/16in |
Imperial or Metric | Imperial |
VDE/1000V Approved | Yes |
Double Ended | No |
Material | Chrome Vanadium Steel |
Finish | Plain Lacquer |
Size | 7/16 in |