- RS-stocknr.:
- 177-999
- Fabrikantnummer:
- FR28SWEU
- Fabrikant:
- Cooper Tools
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 177-999
- Fabrikantnummer:
- FR28SWEU
- Fabrikant:
- Cooper Tools
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
RAPIDRENCH R² Ratchet Spanner
RapidRench R2 ratchet spanner with variable opening
Steel jaws with a knob for easy adjustment to the part to be tightened
Lever to instantly change the direction of rotation of the spanner
Dual material handle for better grip
Hanging hole for easy storage
Ratchet mechanism: 60 teeth, enabling tightening at a 6° angle
Opening: from 4.8 → 22.2 mm
Length: 215 mm
Steel jaws with a knob for easy adjustment to the part to be tightened
Lever to instantly change the direction of rotation of the spanner
Dual material handle for better grip
Hanging hole for easy storage
Ratchet mechanism: 60 teeth, enabling tightening at a 6° angle
Opening: from 4.8 → 22.2 mm
Length: 215 mm
Specificaties
Kenmerk | Waarde |
---|---|
Handle Type | Rubberized Comfort Grip |
Overall Length | 203 mm |
- RS-stocknr.:
- 177-999
- Fabrikantnummer:
- FR28SWEU
- Fabrikant:
- Cooper Tools