Molex 19606 Series Yellow Insulated Crimp Receptacle, 6.35 x 0.81mm, 12AWG to 10AWG, Tin Plated 0005

  • RS-stocknr. 822-1536
  • Fabrikantnummer 19606-0005
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: US
Productomschrijving

Molex Avikrimp Female Quick Disconnect Terminals

These female nylon crimp receptacles are part or fully insulated, made from brass with tin plating. Flag or straight mount angle with various wire sizes and colours

Approvals

CSA,UL

Specificaties
Kenmerk Waarde
Tab Size 6.35 x 0.81mm
Minimum Wire Size AWG 12AWG
Insulation Insulated
Maximum Wire Size AWG 10AWG
Insulation Material Nylon
Contact Plating Tin
Contact Material Brass
Overall Length 25.9mm
Colour Yellow
Series 19606
Series Number 0005
100 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 50)
0,527
(excl. BTW)
0,638
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
50 - 200
0,527 €
26,35 €
250 - 1200
0,448 €
22,40 €
1250 +
0,396 €
19,80 €
*prijsindicatie
Related Products
FASTIN FASTON 250 series quick connect crimp receptacle ...
Description:
FASTIN FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 receptacle terminals share the same product technology as the FASTON 250 crimp receptacles which assure a stable electrical & ...
MK I 250 Series positive lock receptacle and ...
Description:
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating ...
FASTON 250 series Ultra-Fast fully insulated receptacle crimp ...
Description:
FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp receptacle and tab connector ...
PIDG or Pre Insulated Diamond Grip FASTON 250 ...
Description:
PIDG or Pre Insulated Diamond Grip FASTON 250 positive lock crimp receptacle terminals designed for providing reliable and uniform terminations in challenging circuit environments. These PIDG FASTON receptacles consist of a precision formed high conductivity tin plated brass body and ...