Molex 19002 Series Red Insulated Crimp Receptacle, 5.21 x 0.51mm, 22AWG to 18AWG, Tin Plated 0019

  • RS-stocknr. 822-1000
  • Fabrikantnummer 19002-0019
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex Avikrimp Female Quick Disconnect Terminals

These female nylon crimp receptacles are part or fully insulated, made from brass with tin plating. Flag or straight mount angle with various wire sizes and colours

Approvals

CSA,UL

Specificaties
Kenmerk Waarde
Tab Size 5.21 x 0.51mm
Minimum Wire Size AWG 22AWG
Insulation Insulated
Maximum Wire Size AWG 18AWG
Insulation Material Nylon
Contact Plating Tin
Contact Material Brass
Overall Length 20.3mm
Colour Red
Series 19002
Series Number 0019
850 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 50)
0,344
(excl. BTW)
0,416
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
50 - 200
0,344 €
17,20 €
250 - 1200
0,293 €
14,65 €
1250 - 2450
0,242 €
12,10 €
2500 - 4950
0,235 €
11,75 €
5000 +
0,229 €
11,45 €
*prijsindicatie