Werma 580 Horn Beacon 92dB, Red Incandescent, 12 V dc

  • RS-stocknr. 360-0580
  • Fabrikantnummer 58015254
  • Fabrikant Werma
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: DE
Productomschrijving

Signal Horn / Light Combination 580

Horn/light combination suitable for indoor use
5W filament lamp
100% duty cycle

Note

Sound outlet must face downwards.

//media.rs-online.com/t_line/L360060-01.gif

Werma Horn Beacon

The Werma DC steady horn beacon with red lens provides an integrated bracket for simple wall mounting without additional accessories. This device has a maximum sound output of 92dB at 1m. It is mostly suitable for indoor use.
Note:
The sound outlet should face downwards.

Features and Benefits

• The supply voltage is 12VDC
• 5W filament lamp
• 100% duty cycle
• Light and sound can be separately triggered for two-stage signalling
• Operating temperature is between -20°C and + 50°C

Certifications

• IP33 rated

Filament/Horn

Specificaties
Kenmerk Waarde
Supply Voltage 12 V dc
Lens Colour Red
Mounting Style Wall Mounting
Current Type DC
Sounder Type Horn
Decibels at 1 Metre 92dB
Series 580
Bulb Type Incandescent
Housing Colour Grey
Maximum Temperature +50°C
Minimum Temperature -20°C
Housing Material ABS
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15/12/2020, met een levertijd van 1 werkdag.
Prijs Each
96,50
(excl. BTW)
116,76
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
96,50 €
10 - 14
93,61 €
15 +
89,74 €
Related Products
Professional range of intrinsically safe LED sounder/beacons from ...
Description:
Professional range of intrinsically safe LED sounder/beacons from the IS-SB series. The sounder/beacons incorporate a two stage alarm option. Designed for use in potentially explosive atmospheres for Group I (Mining) and Group II (Above Ground) applications. Suitable for fire, security, ...
Introducing the range of RS PRO LED and ...
Description:
Introducing the range of RS PRO LED and Sounder Beacons, ideal visual and audible signalling systems offering 360° visibility and loud audible noise. The dual-functioning beacons have an electrical light source using LEDs (Light Emitting Diodes) for longer life and ...
IP66 ratedCan be wired with sounder and beacon ...
Description:
IP66 ratedCan be wired with sounder and beacon operating separately or together3 alarm stage optionsVolume controlAutomatic synchronisationUL94V0 flame retardent ABS case and polycarbonate lensTube life: >5million flashesUKOOA/PFEER compliant.
The e2s DC flashy sounder beacon with red ...
Description:
The e2s DC flashy sounder beacon with red lens is ideal for all general signalling applications including fire, security, and process control. The SONFL1X features the 100dB alarm horn sounder combined with the L101X Xenon strobe beacon. The supply voltage ...