e2s AB121 Series Amber, Blue, Clear, Green, Red, Yellow Sounder Beacon, 24, 48/ 115, 230 V ac/dc, Side Mount
- RS-stocknr.:
- 206-7717
- Fabrikantnummer:
- AB121STR
- Fabrikant:
- e2s
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 206-7717
- Fabrikantnummer:
- AB121STR
- Fabrikant:
- e2s
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
The e2s alarm sounder & xenon strobe combines a heavy duty 126dB(A) alarm sounder with a powerful 15J Xenon strobe warning beacon featuring a single and double flash patterns. The beacon and sounder can be operated from the same power source or controlled individually. The DC voltage versions also have user selectable 1.5Hz (90 flas has per minute) and double-strike flash rates .
Automatic synchronisation on multi-sounder system
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal BESA
compatible fixing positions
Duplicate cable terminations (in & out for daisy-chain installations)
Tropicalisation available on request
IP65 rated
Available with custom tone configurations and frequencies
Stage Programmable 4 stage/channel version available: 45 alarm tones
4 remotely selectable stages
Any tone can be assigned to any stage
User configurable continuous frequency tone
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal BESA
compatible fixing positions
Duplicate cable terminations (in & out for daisy-chain installations)
Tropicalisation available on request
IP65 rated
Available with custom tone configurations and frequencies
Stage Programmable 4 stage/channel version available: 45 alarm tones
4 remotely selectable stages
Any tone can be assigned to any stage
User configurable continuous frequency tone
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24, 48/ 115, 230 V ac/dc |
Lens Colour | Amber, Blue, Clear, Green, Red, Yellow |
Mounting Style | Side Mount |
Light Effect | Flashing |
Series | AB121 |
Bulb Type | Xenon |
Maximum Decibel | 126dB |