Schneider Electric 25 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Triac, 280 V ac Maximum Load

Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: CN
Productomschrijving

70S2 Series

70S2 series zero-switching solid state relays specially designed for medium-power loads.

Optical isolation to protect the control from transients
Small package ideal for tight designs
Internal snubber for excellent transient protection
Screw, fast-on or PCB terminals depending on the model

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Specificaties
Kenmerk Waarde
Minimum Load Current 100 mA
Maximum Load Current 25 A
Mounting Type Panel Mount
Minimum Load Voltage 24 V ac
Maximum Load Voltage 280 V ac
Minimum Control Voltage 3 V dc
Maximum Control Voltage 30 V dc
Switching Type Zero Crossing
Contact Configuration SPNO
Terminal Type Screw
Output Device Triac
Maximum Turn On Time 8.3 ms
Dimensions 55.9 x 26.2 x 22.9mm
Depth 26.2mm
Load Voltage Range 24 280V ac
Control Voltage Range 3 30 V dc
Operating Temperature Range -40 100°C
Length 55.9mm
Off State Leakage Current 6 mA
Height 22.9mm
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
8 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
46,19
(excl. BTW)
55,89
(incl. BTW)
Aantal stuks
Per stuk
1 +
46,19 €