- RS-stocknr.:
- 212-7342
- Fabrikantnummer:
- 2982210
- Fabrikant:
- Phoenix Contact
- RS-stocknr.:
- 212-7342
- Fabrikantnummer:
- 2982210
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Phoenix Contact PLC-INTERFACE, integrated solid-state relay, with screw connection.
Mounting on NS 35/7,5 DIN rails
Input: 125 V DC
Output: 12 - 300 V DC/1 A
Input: 125 V DC
Output: 12 - 300 V DC/1 A
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | DIN Rail |
Maximum Load Voltage | 150 V dc |
Minimum Load Voltage | 100 V dc |
Series | PLC-OSC |
Range | PLC |
Manufacturer Part No. | 2982210 |