- RS-stocknr.:
- 306-1749
- Fabrikantnummer:
- SCE210C33-24VCC
- Fabrikant:
- EMERSON – ASCO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 306-1749
- Fabrikantnummer:
- SCE210C33-24VCC
- Fabrikant:
- EMERSON – ASCO
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- NL
Productomschrijving
238 series 2//2 solenoid valves with power-assisted control.
Power-assisted control 2/2 NC and NO solenoid valves with floating diaphragm.
No minimum control pressure.
238 series solenoid valves designed to eliminate water hammer when water is turned off.
Brass body.
Pluggable PG 11P connection.
No minimum control pressure.
238 series solenoid valves designed to eliminate water hammer when water is turned off.
Brass body.
Pluggable PG 11P connection.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 3/8in |
Connection | 3/8 in Rp Female |
Operation | Pilot |
Default Valve Position | NO |
Suitable Applications | Air, Inert Gas, Oil, Water |
Type | 2/2 |
Orifice Diameter | 16mm |
Body Material | Brass |
Series | 210 |
Maximum Working Pressure | 9 bar |
Operating Temperature Range | -20 → +85 °C |
Connection Gender | Female |
Thread Standard or Connection Type | Rp |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Maximum Opening Time | 120ms |
Flow Factor Kv | 2.6m³/h |
Maximum Closing Time | 120ms |