- RS-stocknr.:
- 163-7300
- Fabrikantnummer:
- VZWD-L-M22C-M-G14-40-V-1P4-8-R1
- Fabrikant:
- Festo
- RS-stocknr.:
- 163-7300
- Fabrikantnummer:
- VZWD-L-M22C-M-G14-40-V-1P4-8-R1
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The valve seat is raised by the actuator alone. A closing spring holds the valve closed, with the support of the pressure of the medium. In cases of pressure loss, a normally closed function closes the valve automatically. The maximum pressure range for the medium to be controlled is governed by the ratio of the valve seat size and the solenoid used.
Can be operated with water, air and neutral media
Integrated N/C function
Applications requiring an operating pressure from 0 to 90 bar
Applications with a closed media circuit
Applications with high pressures and low flow rates
Applications with media with a viscosity of up to 22 mm²/s Vt
Vacuum systems down to 100 mbar
Venting gas and storage tank installations
Safety shut-off functions in burner management systems
Low-pressure gas supplies for industry and households
Integrated N/C function
Applications requiring an operating pressure from 0 to 90 bar
Applications with a closed media circuit
Applications with high pressures and low flow rates
Applications with media with a viscosity of up to 22 mm²/s Vt
Vacuum systems down to 100 mbar
Venting gas and storage tank installations
Safety shut-off functions in burner management systems
Low-pressure gas supplies for industry and households