Antex Electronics Solder Fume Extraction Kit Fume Extraction Kit

Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: GB
Productomschrijving

Fume Extraction Upgrade Kit

This is for use with stock no's 542-914, 542-920, 604-551 and 604-545. Can be used in conjunction with many fume extraction systems including complete and portable systems.

Fume Extraction - Antex

7 op voorraad - levertijd is 1 werkdag(en).
Prijs 1 Kit
20,49
(excl. BTW)
24,79
(incl. BTW)
Kit(s)
1 +
20,49 €
Related Products
The Antex surface mount rework station is an ...
Description:
The Antex surface mount rework station is an entry level station which gives the user the ability to remove most component types without damage to the circuit board or surrounding components. Digital soldering & hot air rework stationTemperature controlledDigital temperature ...
The Fume cube is designed to protect personnel ...
Description:
The Fume cube is designed to protect personnel from inhaling hazardous dust and fumes which are generated during a wide variety of applications, such as tinning and potting, gluing and chemical treatments, soldering assembly, rework and repair. Automatic electronic flow ...
Weller providing clean air in your workplace. Dust ...
Description:
Weller providing clean air in your workplace. Dust and fumes are hazardous to health when inhaled.Overexposure can lead to serious and long term medical problems such as occupational asthma, headaches, eye irritation or sionasal cancer. Weller filter systems offer the ...
All items required in kit format to install ...
Description:
All items required in kit format to install the T15 unit. 22 x 1.15m Long 50mm Tube1 x 5m long 50mm Flexi Tube44 x Cobra Clips44 x Screws20 x Clear Plugs5 x Yellow End Caps4 x 50mm T1 x 50mm ...