- RS-stocknr.:
- 390-429
- Fabrikantnummer:
- I51025.1
- Fabrikant:
- CIF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 390-429
- Fabrikantnummer:
- I51025.1
- Fabrikant:
- CIF
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Dual-arm FILTRATEC-F Suction / Filter Unit
Suitable for all electronic cabling applications.
Each unit features a dual-layer filter (HEPA + Neutrafil) as standard, 2 speeds and a powerful and very quiet turbine (52 dBA).
Spare filters are available separately.
Each unit features a dual-layer filter (HEPA + Neutrafil) as standard, 2 speeds and a powerful and very quiet turbine (52 dBA).
Spare filters are available separately.
PCB Assembly Equipment
Specificaties
Kenmerk | Waarde |
---|---|
ESD Safe | No |
Depth | 307mm |
Height | 410mm |
Width | 307mm |