- RS-stocknr.:
- 188-3048
- Fabrikantnummer:
- E117063
- Fabrikant:
- Expert by Facom
- RS-stocknr.:
- 188-3048
- Fabrikantnummer:
- E117063
- Fabrikant:
- Expert by Facom
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Chrome vanadium steel
OGV Profile: tightening torque applied to the sides rather than to the angles of the nut
High chrome finish
For manual use
OGV Profile: tightening torque applied to the sides rather than to the angles of the nut
High chrome finish
For manual use
Specificaties
Kenmerk | Waarde |
---|---|
Socket Size | 20mm |
Imperial or Metric | Metric |
Drive Size | 1/2 in |
Socket Type | Standard Socket |
Socket Head Type | 12 point |
Bit Length | 38.0mm |
Finish | Chrome |
Overall Length | 38 mm |
Material | Chrome Vanadium Steel |