- RS-stocknr.:
- 175-2408
- Fabrikantnummer:
- 004952
- Fabrikant:
- Wera
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 175-2408
- Fabrikantnummer:
- 004952
- Fabrikant:
- Wera
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
8790 B VDE Zyklop 3/8" socket, insulated
3/8" VDE sockets with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool as per IEC 60900 at 10,000V for safe working at the approved voltage of 1,000V.
Individually tested tool as per IEC 60900 at 10,000V
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
Plastic coating protects surfaces from damage
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
Plastic coating protects surfaces from damage
8790 B VDE Zyklop 3/8" socket, insulated, 8 x 46 mm
Specificaties
Kenmerk | Waarde |
---|---|
Socket Size | 8mm |
Drive Size | 3/8 in |
VDE/1000V Approved | Yes |
Overall Length | 46 mm |
Drive Type | Hexagon |