- RS-stocknr.:
- 184-2163
- Fabrikantnummer:
- 700972600
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 184-2163
- Fabrikantnummer:
- 700972600
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Applications
Snap rivet for fast and long-lasting connection. For connections amongst panels or with accessories. Suitable for several materials (metal, plastics, glass, ...). Offers excellent isolation and is versatile for use with many electronic devices
Snap rivet for fast and long-lasting connection. For connections amongst panels or with accessories. Suitable for several materials (metal, plastics, glass, ...). Offers excellent isolation and is versatile for use with many electronic devices
Specificaties
Kenmerk | Waarde |
---|---|
Overall Height | 9.8mm |
PCB Support Type | Snap Rivet Support |
Body Height | 8.1mm |
Support Base Dimensions | 6.3mm |
PCB Hole Diameter | 3mm |
PCB Thickness | 5.5 → 6mm |
Material | Nylon |