FitBit Charge 3 FB409RGGY-EU - Blue Grey

  • RS-stocknr. 183-8414
  • Fabrikantnummer FB409RGGY-EU
  • Fabrikant Fitbit
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Meet Fitbit Charge 3 voted 2018 Fitness Tracker of the Year by Wareable.
FITBIT CHARGE 3
Black/Graphite Aluminium Tracker
Fitbit Charge 3 reveals insights about your body, your fitness and everything in between – because the better you know yourself, the better you can be.

Specificaties
Kenmerk Waarde
Model FitBit Charge 3
Step Tracking Yes
Distance Tracking Yes
Calorie Tracking Yes
Heart Rate Monitor Yes
Sleep Tracking Yes
Smartphone Functionality Yes
Touchscreen Yes
Connectivity Bluetooth
Dimensions 22.7 (Width)mm
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
145,80
(excl. BTW)
176,42
(incl. BTW)
Aantal stuks
Per stuk
1 +
145,80 €
Related Products
Fitbit Versa is a health & fitness smartwatch ...
Description:
Fitbit Versa is a health & fitness smartwatch that lasts 4+ days and features 24/7 heart rate, phone-free music, apps, coaching & more.Get personalised on-screen workouts that play on your wrist, coach you through each move and adapt based on ...
Fitbit Versa is a health & fitness smartwatch ...
Description:
Fitbit Versa is a health & fitness smartwatch that lasts 4+ days and features 24/7 heart rate, phone-free music, apps, coaching & more.Get personalised on-screen workouts that play on your wrist, coach you through each move and adapt based on ...
A slim heart rate wristband that tracks activity, ...
Description:
A slim heart rate wristband that tracks activity, sleep and exercise, displays notifications and sends Reminders to Move.PurePulse Heart Rate - Get continuous, wrist-based heart rate tracking & simplified heart rate zones.All-Day Activity - Track steps, distance, calories burned, active ...
Meet Fitbit Charge 3 voted 2018 Fitness Tracker ...
Description:
Meet Fitbit Charge 3 voted 2018 Fitness Tracker of the Year by Wareable.FITBIT CHARGE 3Black/Graphite Aluminium TrackerFitbit Charge 3 reveals insights about your body, your fitness and everything in between – because the better you know yourself, the better you ...