- RS-stocknr.:
- 203-9404
- Fabrikantnummer:
- DGST-10-50-Y12A
- Fabrikant:
- Festo
- RS-stocknr.:
- 203-9404
- Fabrikantnummer:
- DGST-10-50-Y12A
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Festo DGST series mini slide double-acting actuator has a self-adjusting shock absorber at both ends with end-position adjustment via proximity sensor. The actuator adjustable end position range/front length 15.1 mm and rear length 15.3 mm.
Piston diameter = 10 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 50mm |
Bore | 10mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085168 |