SILICON SERIAL NUMBER TSOC6 T/R
- RS-stocknr.:
- 190-0512
- Fabrikantnummer:
- DS2401P+T&R
- Fabrikant:
- Maxim Integrated
- Land van herkomst:
- PH
Aantal stuks | Per stuk | Per pak* |
5 - 20 | 1,336 € | 6,68 € |
25 - 95 | 1,13 € | 5,65 € |
100 - 245 | 1,096 € | 5,48 € |
250 - 495 | 0,796 € | 3,98 € |
500 + | 0,772 € | 3,86 € |
*prijsindicatie |
1-wire Silicon Serial Number
Kenmerk | Waarde |
Serial Number Size | 48bit |
Registration Number Size | 64bit |
Maximum Communication Speed | 16.3kbit/s |
Standby Power | 0mW |
Mounting Type | Surface Mount |
Package Type | TSOC |
Pin Count | 6 |
Dimensions | 4 x 3.89 x 1.5mm |
Length | 4mm |
Width | 3.89mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.8 V |