CIRCUIT D'IDENTIFICATION 1-WIRE TO92

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

1-wire Silicon Serial Number

A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.

ROM Identification Devices

Specificaties
Kenmerk Waarde
Serial Number Size 48bit
Registration Number Size 64bit
Standby Power 0mW
Mounting Type Through Hole
Package Type TO-92
Pin Count 3
Dimensions 4.95 x 3.94 x 4.95mm
Length 4.95mm
Width 3.94mm
Height 4.95mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
4000 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Bag of 2000)
0,755
(excl. BTW)
0,914
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
2000 +
0,755 €
1.510,00 €
*prijsindicatie
Related Products
This is a rugged data carrier that acts ...
Description:
This is a rugged data carrier that acts as an electronic registration number for automatic identification. Every device is factory lasered with a guaranteed unique 64-bit registration number that allows for absolute traceability.it is highly durable and resistant to environmental ...
The iButton is a computer chip enclosed in ...
Description:
The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it ...
Can Be Read in Less Than 5msOperating Range: ...
Description:
Can Be Read in Less Than 5msOperating Range: 2.8V to 6.0V, -40°C to +85°C Common iButton FeaturesUnique Factory-Lasered 64-Bit Registration Number Ensures Error-Free Device Selection and Absolute Traceability Because No Two Parts are AlikeBuilt-In Multidrop Controller for 1-Wire NetDigital Identification ...
A range of low-cost 64-bit ROM Silicon Serial ...
Description:
A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.