SILICON SERIAL NUMBER

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: PH
Productomschrijving

1-wire Silicon Serial Number

A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.

ROM Identification Devices

Specificaties
Kenmerk Waarde
Serial Number Size 48bit
Registration Number Size 64bit
Maximum Communication Speed 16.3kbit/s
Mounting Type Surface Mount
Package Type TSOC
Pin Count 6
Dimensions 4 x 3.89 x 1.5mm
Length 4mm
Width 3.89mm
Height 1.5mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.8 V
360 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 120)
0,99
(excl. BTW)
1,20
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
120 - 480
0,99 €
118,80 €
600 - 960
0,964 €
115,68 €
1080 - 1920
0,94 €
112,80 €
2040 +
0,916 €
109,92 €
*prijsindicatie
Related Products
Integrated devices that includes the most commonly needed ...
Description:
Integrated devices that includes the most commonly needed functions for processor-based systems. Serial Nonvolatile FRAM MemoryReal-time Clock (RTC)Low Voltage ResetWatchdog TimerEarly Power-Fail Warning/NMITwo 16-bit Event CountersSerial Number with Write-lock for SecurityBattery-backed switchoverEvent Counter ...
Integrated devices that includes the most commonly needed ...
Description:
Integrated devices that includes the most commonly needed functions for processor-based systems. Serial Nonvolatile FRAM MemoryReal-time Clock (RTC)Low Voltage ResetWatchdog TimerEarly Power-Fail Warning/NMITwo 16-bit Event CountersSerial Number with Write-lock for SecurityBattery-backed switchoverEvent Counter ...
Integrated devices that includes the most commonly needed ...
Description:
Integrated devices that includes the most commonly needed functions for processor-based systems. Serial Nonvolatile FRAM MemoryReal-time Clock (RTC)Low Voltage ResetWatchdog TimerEarly Power-Fail Warning/NMITwo 16-bit Event CountersSerial Number with Write-lock for SecurityBattery-backed switchoverEvent Counter ...
4096 bits of read/write nonvolatile (NV) memory organized ...
Description:
4096 bits of read/write nonvolatile (NV) memory organized as 16 pages of 256 bits eachEight memory pages with individual 64-bit secrets and 32-bit read-only nonrolling-over page write-cycle countersSecrets are write-only and have their own individual write-cycle countersOn-chip 512-bit SHA-1 engine ...