- RS-stocknr.:
- 188-8954
- Fabrikantnummer:
- 56106
- Fabrikant:
- Vikan
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 188-8954
- Fabrikantnummer:
- 56106
- Fabrikant:
- Vikan
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DK
Productomschrijving
Use this durable Ergonomic Shovel to move large amounts of food waste or food ingredients. Ergonomically designed with the user's working position in mind, this product is ideal for working at floor level as well as shovelling from container to container.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Ergonomic shovel |
Colour | Yellow |
Size | 340 x 270 mm |
Food Processing Safe | Yes |
Handle Length | 1110mm |
Length | 340mm |
Width | 270mm |