RS PRO Blue Over Shoe Cover, One Size

Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: JP
Productomschrijving

RS PRO Disposable Shoe Covers

From the trusted RS PRO brand, these disposable PP, ESD safe, disposable overshoes are ideal for Clean-room and ESD environments. The shoe covers are made from non-woven polypropylene material, the overshoes are dustproof, anti-static, anti-slip and are excellent when working in various environments, specially fitted with a high resistance polyethylene sole. The sole of the shoe covers is also suitable for wet environments and hygiene areas as they reduce cross-contamination within controlled areas providing excellent shoe protection.

An elasticated ankle strap secures the shoe cover onto most sizes of footwear providing a safe, secure and comfortable fit.

The advantages of disposable shoe covers are that they are quick to utilize and do not have to be cleaned or maintained.

Features and Benefits.

• ESD Safe
• Multi-purpose and Multi-environment
• PP (polypropylene) material with a polyethylene material sole
• Sole is 80 μ, suitable in wet areas, high resistance
• Prevents cross-contamination
• Elasticated ankle strap
• Safe, secure and comfortable
• Non-skid and Non-slip
• Anti-static
• One size fits all
• Disposable
• Supplied in a pack of 10 pairs.

Applications.

Also known as overboots and overshoes, disposable shoe covers have a variety of uses, from protecting floors from scuffs to preventing the spread of bacteria and static. As they fit easily over all types of footwear, they are a quicker and more convenient solution to having to change or clean shoes or boots between environments. This is particularly useful for people who move from outdoor locations to indoor, where dirt or damp might be transferred. As such they are particularly useful for;

• Cleanrooms environments
• Food and hygiene environments
• Wet environments

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.

Contents

Pack contents = 10 Pairs

Specificaties
Kenmerk Waarde
Size One Size
Anti-Slip Sole Yes
Quantity Per Package 20
Colour Blue
ESD Safe No
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs 1 Bag of 20
18,00
(excl. BTW)
21,78
(incl. BTW)
Bag(s)
Per zak
Per stuk*
1 - 6
18,00 €
0,90 €
7 - 14
17,28 €
0,864 €
15 - 39
16,74 €
0,837 €
40 +
15,84 €
0,792 €
*prijsindicatie
Related Products
An athletically-inspired lightweight and slip resistant shoe that ...
Description:
An athletically-inspired lightweight and slip resistant shoe that comes with all of the safety features, durability and comfort that you expect from Cat. 6 Eyelet lace up systemHigh heat resistance of 300CAnti-static and energy absorbing heelSlip resistance - Resistance against ...
Pal Slip Resistant Overshoes have been developed specifically ...
Description:
Pal Slip Resistant Overshoes have been developed specifically to provide the user with maximum grip under both wet and dry conditions. Friction tested on a variety of floor surfaces including clay and vinyl tile, polished wood and carpet, the overshoes ...
Made from Tyvek Pro. Tech spun bonded polypropyleneShoes ...
Description:
Made from Tyvek Pro. Tech spun bonded polypropyleneShoes are ankle length, boots are calf lengthOverboots available in standard or with PVC non slip soleResistant to penetration by a wide range of chemicals, liquids and dustsAnti-staticLint and silicone freeColour: WhiteSize: One ...
Elasticated anklePVC SoleLiquid splash and dust barrier properties ...
Description:
Elasticated anklePVC SoleLiquid splash and dust barrier properties (Type 5/6)Marked CE SimplePack quantity = 10 pairs.