- RS-stocknr.:
- 150-1731
- Fabrikantnummer:
- 24VSHIELDBTT6030TOBO1
- Fabrikant:
- Infineon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 150-1731
- Fabrikantnummer:
- 24VSHIELDBTT6030TOBO1
- Fabrikant:
- Infineon
Datasheets
Wetgeving en conformiteit
Productomschrijving
The 24V Protected Switch Shield with BTT6030-2EKA and BTT6020-1EKA is a power switch evaluation board compatible with Arduino microcontroller boards and with Infineons XMC microcontroller kits using the Arduino form factor. The shield is equipped with three Protected high-side power MOSFETs out of the PROFET+ 24V family (2x BTT6030-2EKA , 1x BTT6020-1EKA ) offering five 24 V channels in total.
Capable of PWM up to 400 Hz
Driver circuit with logic level inputs
Diagnosis with current sense
Protection of load and driver circuit e.g. against over temperature, over current, ESD
Fast and inexpensive prototyping of 24 V load driving
Load diagnosis with current sense capability
Over temperature shut down with latch behavior
Drive resistive, capacitive and inductive loads with PWM or DC
24 V grounded high-side loads
Enhanced short circuit operation
Loss of ground/battery protection
Stable behavior at under voltage
Overvoltage protection
Driver circuit with logic level inputs
Diagnosis with current sense
Protection of load and driver circuit e.g. against over temperature, over current, ESD
Fast and inexpensive prototyping of 24 V load driving
Load diagnosis with current sense capability
Over temperature shut down with latch behavior
Drive resistive, capacitive and inductive loads with PWM or DC
24 V grounded high-side loads
Enhanced short circuit operation
Loss of ground/battery protection
Stable behavior at under voltage
Overvoltage protection
Specificaties
Kenmerk | Waarde |
---|---|
Product Name | 24V Protected Switch Shield |
Kit Classification | Evaluation Board |
Processor Part Number | 24VSHIELDBTT6030TOBO1 |
For Use With | Arduino |