- RS-stocknr.:
- 875-3503
- Fabrikantnummer:
- 20848666
- Fabrikant:
- Schroff
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 875-3503
- Fabrikantnummer:
- 20848666
- Fabrikant:
- Schroff
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Shielded Front Panel with Extractor Handle
Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive
Extractor handle plastic PC grey RAL 7035
Board retainer die-cast zinc
Set available containing one shielded front panel, one (3U)/two (6U) extractor handle(s), and one assembly kit
Extractor handle plastic PC grey RAL 7035
Board retainer die-cast zinc
Set available containing one shielded front panel, one (3U)/two (6U) extractor handle(s), and one assembly kit
Specificaties
Kenmerk | Waarde |
---|---|
Type | Shielded Front Panel |
Material | Aluminium (Plate), Plastic (Handle) |
Shielding | EMC |