- RS-stocknr.:
- 855-9030
- Fabrikantnummer:
- 1692734
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 855-9030
- Fabrikantnummer:
- 1692734
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- PL
Productomschrijving
The Phoenix Contact Sensor Box has SACB series, 4 ways, M12 connector size and PBT housing material.
Safety in the field, thanks to moulded housing and high degree of protection
Flexible, distributed bundling of signals in one master cable
Convenient: increased machine availability thanks to quick and easy diagnostics
Flexible, distributed bundling of signals in one master cable
Convenient: increased machine availability thanks to quick and easy diagnostics
Specificaties
Kenmerk | Waarde |
---|---|
Number of Ports | 4 |
Number of Ways | 4 |
Connector Size | M12 |
Series | SACB |
Housing Material | PBT |
- RS-stocknr.:
- 855-9030
- Fabrikantnummer:
- 1692734
- Fabrikant:
- Phoenix Contact