- RS-stocknr.:
- 801-8905
- Fabrikantnummer:
- 1500253
- Fabrikant:
- Phoenix Contact
- RS-stocknr.:
- 801-8905
- Fabrikantnummer:
- 1500253
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
Productomschrijving
Phoenix Contact SACC Right Angle Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread
Zinc die-cast nickel-plated construction
M12 x 1mm thread
Zinc die-cast nickel-plated construction
Specificaties
Kenmerk | Waarde |
---|---|
Connector Size | M16 |
Plug/Socket | Socket |
IP Rating | IP67 |
Series | SACC |
Housing Material | PBT |