Vega Housing For Use With VEGAMET 381

  • RS-stocknr. 768-2078
  • Fabrikantnummer ISO-GEH.BXX
  • Fabrikant Vega
Datasheets
Wetgeving en conformiteit
Vrijgesteld
Land van herkomst: DE
Productomschrijving

VEGAMET 381 IP65 Housing

Housing for VEGAMET 381. The housing is made from an insulating material that has a bottom and a transparent cover.

Mount VEGAMET 381 according to EN 50022

Housing for VEGAMET 381 display and controller RS Stock Number: 768-2075

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication

Specificaties
Kenmerk Waarde
Accessory Type Housing
For Use With VEGAMET 381
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
246,69
(excl. BTW)
298,49
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
246,69 €
5 - 9
239,12 €
10 +
231,40 €
Related Products
Alarm or pump control for controlling between two ...
Description:
Alarm or pump control for controlling between two levels 3 electrode holdersModes: max detection, overfill (A) or min detection dry run protection (B)External LED switch status3 electrode holdersSelectable sensitivity; 100Ω to 300kΩIntegration time adjustable up to 20 secs1m x 4mm ...
Comprehensive range of accessories for Flowline's successful EchoPulse ...
Description:
Comprehensive range of accessories for Flowline's successful EchoPulse series. Accessories include a variety Reducer bushings covering a range of Thread forms & diameters, ANSI flanges, indicators, enclosures & controllers. Thanks to the wide array of accessories on offer the EchoPulse ...
Comprehensive range of accessories for Flowline's successful EchoPulse ...
Description:
Comprehensive range of accessories for Flowline's successful EchoPulse series. Accessories include a variety Reducer bushings covering a range of Thread forms & diameters, ANSI flanges, indicators, enclosures & controllers. Thanks to the wide array of accessories on offer the EchoPulse ...
Robust & reliable level transmitter offered within a ...
Description:
Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output. Various lengths offered, ranging from ...