- RS-stocknr.:
- 906-3678
- Fabrikantnummer:
- SRS-4-25MM
- Fabrikant:
- Bivar
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 906-3678
- Fabrikantnummer:
- SRS-4-25MM
- Fabrikant:
- Bivar
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Self-Retaining Spacers
A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.
Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural
Material: Nylon 66 or PVC
Colour: Natural
Specificaties
Kenmerk | Waarde |
---|---|
Body Height | 25mm |
Chassis Hole Diameter | 3.7mm |
PCB Hole Diameter | 2.9mm |
Material | PVC |