SRS-4-410, 10.4mm High PVC Self-Retaining Spacer with 2.9mm PCB Hole and 3.7mm Chassis Hole for M3 Screw

  • RS-stocknr. 906-3671
  • Fabrikantnummer SRS-4-410
  • Fabrikant Bivar
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

Self-Retaining Spacers

A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.

Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural

Specificaties
Kenmerk Waarde
Body Height 10.4mm
Fixing Screw Size M3
Chassis Hole Diameter 3.7mm
PCB Hole Diameter 2.9mm
Material PVC
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each (In a Pack of 100)
0,106
(excl. BTW)
0,128
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
100 - 400
0,106 €
10,60 €
500 - 900
0,103 €
10,30 €
1000 - 2400
0,10 €
10,00 €
2500 - 4900
0,098 €
9,80 €
5000 +
0,095 €
9,50 €
*prijsindicatie
Related Products
Plastic spacers manufactured in light grey, CPVC material. ...
Description:
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs. Chemical resistantLow moisture absorptionHigh dielectric strengthMaterial flammability UL94 V-0.
Plastic spacers manufactured in light grey, CPVC material. ...
Description:
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs. Chemical resistantLow moisture absorptionHigh dielectric strengthMaterial flammability UL94 V-0.
Plastic spacers manufactured in light grey, CPVC material. ...
Description:
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs. Chemical resistantLow moisture absorptionHigh dielectric strengthMaterial flammability UL94 V-0.
Moulded natural coloured Nylon 66 pillars for mounting ...
Description:
Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)The stacking pillars may be used to stack PCBs one above the other, the last board being retained by ...