Microchip ATAES132A-SHEQ-B 32kb 8-Pin Crypto Authentication IC SOIC

  • RS-stocknr. 177-1726
  • Fabrikantnummer ATAES132A-SHEQ-B
  • Fabrikant Microchip
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

The first device in the AES family, the ATAES132A, is a high-speed, high-security, 32K Serial EEPROM that enables authentication and confidential nonvolatile data storage. It is a direct drop-in for industry standard Serial EEPROMS and is an easy way to add security to a system. The ATES132A includes a high-quality hardware Random Number Generator (RNG) paired with a Deterministic Random Bit Generator (DRBG) to prevent replay attacks.

32Kb Standard Serial EEPROM User Memory (16 User Zones of 2Kb)
AES Algorithm with 128-bit Keys
AES-CCM for Authentication
Secure Storage for 16 and 128 bit Keys
Encrypted User Memory Read and Write
Random Number Generator (RNG)
16 High-Endurance Monotonic EEPROM

Specificaties
Kenmerk Waarde
Memory Size 32kB
Interface Type I2C, SPI
Package Type SOIC
Pin Count 8
Minimum Operating Supply Voltage 2.5 V
Maximum Operating Supply Voltage 5.5 V
340 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 20)
0,584
(excl. BTW)
0,707
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
20 +
0,584 €
11,68 €
*prijsindicatie
Verpakkingsopties
Related Products
The Atmel ATtiny85 Microcontroller is an 8-bit device ...
Description:
The Atmel ATtiny85 Microcontroller is an 8-bit device based on the AVR enhanced RISC architecture. Being an Atmel tinyAVR device the ATtiny85 is packs performance and power efficiency into a small package, perfect for applications where space is at a ...
The Atmel ATtiny85 Microcontroller is an 8-bit device ...
Description:
The Atmel ATtiny85 Microcontroller is an 8-bit device based on the AVR enhanced RISC architecture. Being an Atmel tinyAVR device the ATtiny85 is packs performance and power efficiency into a small package, perfect for applications where space is at a ...
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The Parallax P8X32A (Propeller) is an 8-core 32-bit ...
Description:
The Parallax P8X32A (Propeller) is an 8-core 32-bit microprocessor designed to provide high-speed processing for embedded systems.It is available in two package formats: 40-pin DIP and 44-pin QFP SMT. Ideal for real-time control applications because the task switching between cores ...