- RS-stocknr.:
- 163-3412
- Fabrikantnummer:
- 7466104R
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 163-3412
- Fabrikantnummer:
- 7466104R
- Fabrikant:
- Wurth Elektronik
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Wurth REDCUBE SMT Power Elements - Bushes
REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT bush power elements has been specially developed for the hot-air reflow technique. These power element bushes have a 7mm diameter and are available in three different formats. Please refer to datasheets for details.
Features and Benefits
Compact size with small footprint
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques
Wurth Elektronik REDCUBE Series PCB Mount Terminals
Specificaties
Kenmerk | Waarde |
---|---|
Orientation | Vertical |
Current Rating | 50A |
Body Plating | Tin |
- RS-stocknr.:
- 163-3412
- Fabrikantnummer:
- 7466104R
- Fabrikant:
- Wurth Elektronik