- RS-stocknr.:
- 145-5460
- Fabrikantnummer:
- FYA3010DNTU
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 145-5460
- Fabrikantnummer:
- FYA3010DNTU
- Fabrikant:
- onsemi
Wetgeving en conformiteit
Productomschrijving
Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |
Package Type | TO-3P |
Maximum Continuous Forward Current | 30A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Common Cathode |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.05V |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 250A |
- RS-stocknr.:
- 145-5460
- Fabrikantnummer:
- FYA3010DNTU
- Fabrikant:
- onsemi