- RS-stocknr.:
- 197-7066
- Fabrikantnummer:
- T301CHM 2608667450
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 197-7066
- Fabrikantnummer:
- T301CHM 2608667450
- Fabrikant:
- Bosch
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
The Bosch T 301 CHM Clean for Plastic Composites Jigsaw Blade is highly durable when making clean straight cuts in plastic. Its ground tooth strip is engineered to prolong use in abrasive plastic composite materials, while its tooth geometry is specially designed for clean cutting. Moreover, the tooth strip is welded to a highly elastic carbon steel body with Carbide Technology, allowing the blade to cut through very tough materials such as solid surface materials (e.g. Corian, Varicor) and WPC (wood plastics composites). It is equipped with a medium tooth pitch (3.3 mm) with a longer length (117 mm) that cuts abrasive plastic composite sheets, profiles and solid strands up to 65 mm thickness.
Ground tooth strip is engineered to prolong use in abrasive plastic composite materials
Tooth geometry specially designed for clean cutting
Tooth strip is welded to highly elastic carbon steel body with Carbide Technology for cutting in abrasive plastics
Tooth geometry specially designed for clean cutting
Tooth strip is welded to highly elastic carbon steel body with Carbide Technology for cutting in abrasive plastics
Specificaties
Kenmerk | Waarde |
---|---|
Saw Blade Type | Jigsaw Blade |
Cutting Length | 117mm |
Tooth Pitch | 3.3mm |
Number in Pack | 1 |
Bimetal | Yes |