- RS-stocknr.:
- 433-4975
- Fabrikantnummer:
- FA23200 BK 11
- Fabrikant:
- Dickies
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 433-4975
- Fabrikantnummer:
- FA23200 BK 11
- Fabrikant:
- Dickies
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Redhawk Safety Boots Black
Great value, stylish boots with excellent all round safety protection
Breathable padded quarter lining with padded collar and tongue
Goodyear welted construction with lightweight rubber sole for comfort
Full length padded in sock
200 Joules steel toe cap and midsole for underfoot protection
Non-marking sole resistant to oil and heat to 300°C
Slip resistant tread
Supplied with one extra pair of laces
Breathable padded quarter lining with padded collar and tongue
Goodyear welted construction with lightweight rubber sole for comfort
Full length padded in sock
200 Joules steel toe cap and midsole for underfoot protection
Non-marking sole resistant to oil and heat to 300°C
Slip resistant tread
Supplied with one extra pair of laces
Standards
EN345 SB-P
Standards
EN345 SB-P
Specificaties
Kenmerk | Waarde |
---|---|
Series | Cleveland |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 11 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | No |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Resistant To | Heat, Oil |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | SBP |
Anti-Slip | Yes |
Midsole Type | Steel |
Upper Material | Leather |
Slip Resistance Rating | SRA |