- RS-stocknr.:
- 861-4890
- Fabrikantnummer:
- 2TLA020053R0000
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 861-4890
- Fabrikantnummer:
- 2TLA020053R0000
- Fabrikant:
- ABB
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- EE
Productomschrijving
Vital Non-Contact Switches IP67/69K
Eden - Adam and Eva from ABB is a non-contact safety sensor for use on interlocked gates, hatches etc. A coded signal is transmitted from the control device Vital or from the safety PLC Pluto via Adam to Eva which modifies the signal and sends it back again. The maximum sensing distance between Adam and Eva from ABB is 15 mm ± 2 mm.
Safety category 4 according to EN 954-1/EN ISO 13849-1 together with Vital or Pluto from ABB
Non-contact detection, large sensing distance 0 → 15 mm ± 2 mm
Up to 30 sensors connected in series to Vital at safety category 4
Versitile mounting, 360° detection
Protection class of both IP67 and IP69K versions available
Signal will penetrate through non-metallic materials (wood, plastic, etc)
Safety light beams, E-stops and Eden can be connected in the same safety circuit together with Vital or Pluto according to safety category 4 (EN 954-1/EN ISO 13849-1)
LED indication on sensor and status information via the connector cable
Small hysteresis (< 1mm)
Optional Lockout available, RS Stock No. 825-1732
Non-contact detection, large sensing distance 0 → 15 mm ± 2 mm
Up to 30 sensors connected in series to Vital at safety category 4
Versitile mounting, 360° detection
Protection class of both IP67 and IP69K versions available
Signal will penetrate through non-metallic materials (wood, plastic, etc)
Safety light beams, E-stops and Eden can be connected in the same safety circuit together with Vital or Pluto according to safety category 4 (EN 954-1/EN ISO 13849-1)
LED indication on sensor and status information via the connector cable
Small hysteresis (< 1mm)
Optional Lockout available, RS Stock No. 825-1732
Warning
Incorrect connection may cause permanent damage to Adam devices
Approvals
CE, CSA
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Protection Plate DA1 |
For Use With | Eden AS-i |