- RS-stocknr.:
- 861-4871
- Fabrikantnummer:
- 2TLA010027R0100
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 861-4871
- Fabrikantnummer:
- 2TLA010027R0100
- Fabrikant:
- ABB
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- SE
Productomschrijving
JSR Safety Expanding Relay
The JSR series has been designed for expanding the outputs of safety relays. Various time delay options are available.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24V ac/dc |
Number of Channels | 2 |
Safety Contacts | 4 |
Function | Expansion Module |
Auxiliary Contacts | 1 |
Reset Method | Automatic |
Terminal Type | Screw |
Safety Category | 4 |
Depth | 120mm |
Width | 45mm |
Series | JSR2A |
Length | 74mm |
Performance Level | e |