- RS-stocknr.:
- 224-7487
- Fabrikantnummer:
- BULLDOZER BROWN 11
- Fabrikant:
- DeWALT
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 224-7487
- Fabrikantnummer:
- BULLDOZER BROWN 11
- Fabrikant:
- DeWALT
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
The DeWALT BULLDOZER brown pro -comfort waterproof Safety boot with steel toe cap and composite midsole protection. It has breathable inner membrane lining.
Durable Phylon/Rubber outsole
Anti -scuff toe guard
TPU heel support
Procomfort PU insole
A rugged safety boot for harsh working conditions.
Anti -scuff toe guard
TPU heel support
Procomfort PU insole
A rugged safety boot for harsh working conditions.
Specificaties
Kenmerk | Waarde |
---|---|
Series | BULLDOZER |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 11 |
Shoe Size US | 11 |
Colour | Brown |
Safety Toe Type | Steel |
Shoe Size JP/CN | 30 |
- RS-stocknr.:
- 224-7487
- Fabrikantnummer:
- BULLDOZER BROWN 11
- Fabrikant:
- DeWALT