- RS-stocknr.:
- 185-1484
- Fabrikantnummer:
- Brace Black 6/39
- Fabrikant:
- Doctor Martens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 185-1484
- Fabrikantnummer:
- Brace Black 6/39
- Fabrikant:
- Doctor Martens
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
The Brace ST hiker-style boot is part of our highly successful and extremely comfortable Trade collection and features leather uppers and a moisture wicking lining. A steel-toe adds the workplace protection you require and the durable PVC outsole provides great grip.
Durable full grain leather with a classic oiled finish
Safety Toe Cap
Padded collar & tongue to provide cushioning
Breathable mesh lining for internal comfort
Removable contoured and cushioned EVA footbed enhances the internal comfort
Air-cushioned PVC outsole
Cemented construction
UK 6 - 13 whole sizes
Safety Toe Cap
Padded collar & tongue to provide cushioning
Breathable mesh lining for internal comfort
Removable contoured and cushioned EVA footbed enhances the internal comfort
Air-cushioned PVC outsole
Cemented construction
UK 6 - 13 whole sizes
Specificaties
Kenmerk | Waarde |
---|---|
Series | Brace |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Resistant To | Slip |
Safety Rating EN ISO 20345 | SB |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |
Upper Material | Leather |