- RS-stocknr.:
- 184-7643
- Fabrikantnummer:
- T54362
- Fabrikant:
- Scruffs
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 184-7643
- Fabrikantnummer:
- T54362
- Fabrikant:
- Scruffs
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Mid-ankle safety boot with a full grain nubuck leather upper that offers great value without compromise. Complete with a composite toe and steel midplate for protection, along with a padded collar for comfort.
Great value for money without compromising on comfort, protection or performance
Lightweight, flexible protection from sole penetration
Padded tongue & collar for extra comfort
Slip resistant for safe working
Flexible nubuck leather upper
Full grain nubuck leather upper
Lightweight, flexible protection from sole penetration
Padded tongue & collar for extra comfort
Slip resistant for safe working
Flexible nubuck leather upper
Full grain nubuck leather upper
Specificaties
Kenmerk | Waarde |
---|---|
Series | Hatton |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Safety Toe | Yes |
Safety Toe Type | Composite |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Penetration, Slip |
Safety Rating EN ISO 20345 | SBP |
Upper Material | Nubuck |
Anti-Slip | Yes |