- RS-stocknr.:
- 184-5830
- Fabrikantnummer:
- Precision Dark Brown 11
- Fabrikant:
- CAT
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 184-5830
- Fabrikantnummer:
- Precision Dark Brown 11
- Fabrikant:
- CAT
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- BD
Productomschrijving
Protection, comfort, and the highest quality waterproof leathers will give you everything you need from a work boot.
Full Grain Leather Upper
Nylon Mesh Lining
Nylon Mesh Sock Liner
EASE Midsole
T1230 Outsole
Cement Construction
Imported
Nylon Mesh Lining
Nylon Mesh Sock Liner
EASE Midsole
T1230 Outsole
Cement Construction
Imported
Specificaties
Kenmerk | Waarde |
---|---|
Series | Precision |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Resistant To | Slip, Waterproof |
Additional Safety Features | HRO, WR |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRA |
Midsole Type | Composite |
Upper Material | Leather |
Anti-Slip | Yes |
- RS-stocknr.:
- 184-5830
- Fabrikantnummer:
- Precision Dark Brown 11
- Fabrikant:
- CAT