- RS-stocknr.:
- 182-6415
- Fabrikantnummer:
- VISION 1834 41
- Fabrikant:
- Parade
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 paar
€ 109,14
(excl. BTW)
€ 132,06
(incl. BTW)
Pair(s) | Per paar |
1 + | € 109,14 |
- RS-stocknr.:
- 182-6415
- Fabrikantnummer:
- VISION 1834 41
- Fabrikant:
- Parade
Wetgeving en conformiteit
N.v.t.
Productomschrijving
Design inspired by high street sneakers
Shoes renowned for being super comfortable
Two-fabric upper with a velvet leather stripe for a more urban style
Shoes renowned for being super comfortable
Two-fabric upper with a velvet leather stripe for a more urban style
Specificaties
Kenmerk | Waarde |
---|---|
Series | Vision |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Fuel, Oil, Perforation, Shock |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather, Microfibre |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 26 |
- RS-stocknr.:
- 182-6415
- Fabrikantnummer:
- VISION 1834 41
- Fabrikant:
- Parade