- RS-stocknr.:
- 177-2367
- Fabrikantnummer:
- T54099
- Fabrikant:
- Scruffs
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 177-2367
- Fabrikantnummer:
- T54099
- Fabrikant:
- Scruffs
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Hard wearing mid-ankle safety boot with a high spec S3 safety rating. The highly durable Vibram® outsole provides a lightweight, sure-footed feel. Foot protection is assured with a steel toe and midplate
Safety boot
Steel toe and steel midplate
Vibram ® Q793 outsole - safety footwear specific, lightweight but highly durable from one of the worlds leading outsole manufacturer
Nubuck leather upper
Excellent wear test feedback particularly around comfort
Steel toe and steel midplate
Vibram ® Q793 outsole - safety footwear specific, lightweight but highly durable from one of the worlds leading outsole manufacturer
Nubuck leather upper
Excellent wear test feedback particularly around comfort
Specificaties
Kenmerk | Waarde |
---|---|
Series | Victory |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Midsole Type | Steel |
Slip Resistance Rating | SRA |
Upper Material | Nubuck |